Texas Instruments LM1877N-9

BIPOLAR COMMERCIAL DUAL SOIC op amp amplifier circuit 2V/mus 70C 1.3W 20kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1877N-9.

Jameco (USA)

Datasheet9 pages22 years ago
Datasheet10 pages27 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Texas Instruments LM1877N-9 provided by its distributors.

BIPOLAR COMMERCIAL DUAL SOIC op amp amplifier circuit 2V/mus 70C 1.3W 20kHz
Audio Amp Speaker 2-CH Stereo 1.3W Class-AB 14-Pin PDIP Rail / IC AMP AUDIO PWR 2W STER 14DIP
IC LM1877N-9 Dual Audio Power Amplifier Delivering 2-Channels Continuous Into 8ohm Loads
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Slew Rate:2V/us; Package/Case:14-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:14V; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1877 N-9
  • LM1877 N9
  • LM1877N9