Texas Instruments LM1815N

Adaptive Variable Reluctance Sensor Amplifier 14-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815N.

Texas Instruments

Datasheet15 pages13 years ago

Arrow Electronics

DigiKey

iiiC

Descriptions

Descriptions of Texas Instruments LM1815N provided by its distributors.

Adaptive Variable Reluctance Sensor Amplifier 14-PDIP -40 to 125
Sensor Amplifier 14-Pin PDIP Rail
SPECIALTY ANALOG CIRCUIT PDIP14
LM1815 12V 6mA 5.334mm -40C~125C
ADAPTIVE SENSE AMP, 1815, DIP14; Voltage, Supply Min:2.5V; Voltage, Supply Max:12V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1815; IC Generic Number:1815; Logic Function Number:1815

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.