Texas Instruments LM10CH/NOPB

Military-grade, single, 40-V, 240-kHz operational amplifier with integrated voltage reference 8-TO-CAN 0 to 70
$ 18.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CH/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages19 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+10.46%

CAD Models

Download Texas Instruments LM10CH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF412MH/NOPB
Military-grade, dual, 30-V, 3-MHz, FET-input operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLF412MH
Military-grade, dual, 30-V, 3-MHz, FET-input operational amplifier 8-TO-99 -55 to 125
Analog DevicesLT318AH
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
Analog Devices / Linear TechnologyOP215AH/883
Op Amp Dual Precision Amplifier ±22V 8-Pin TO-5
Analog DevicesLT1055CH
IC PREC OPAMP JFET-IN HS TO-5-8

Descriptions

Descriptions of Texas Instruments LM10CH/NOPB provided by its distributors.

Military-grade, single, 40-V, 240-kHz operational amplifier with integrated voltage reference 8-TO-CAN 0 to 70
OP Amp Dual GP ±20V/40V 8-Pin Metal Can Box
LM10-MIL OPERATIONAL AMPLIFIER A
Op Amp, Voltage Ref, 1-Ch, 20V, TO-5, Bipolar
300μA 200mV/μs 90KHz shutdown Rail to Rail 20mA 1 2 ±20V,40V 500μV 12nA General Purpose TO-99-8 Through hole mounting 9.14mm*9.14mm*4.7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM10CHNOPB