Texas Instruments ISO5852SEVM

EVAL BOARD FOR ISO5852S / ISO5852S Gate Driver Power Management Evaluation Board
$ 63.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5852SEVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-60.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ISO5852SEVM provided by its distributors.

EVAL BOARD FOR ISO5852S / ISO5852S Gate Driver Power Management Evaluation Board
Reinforced Isolated IGBT Gate Driver Evaluation Module
EVALUATION BOARD, IGBT GATE DRIVER; Kit Application Type:Power Management; Application Sub Type:IGBT Gate Driver; Silicon Manufacturer:Texas Instruments ISO5852SEVM; Silicon Core Number:ISO5852S; Product Range:-; Kit Contents:Eval Board ISO5852S; SVHC:No SVHC (15-Jan-2019); Features:Isolated Driver, 2.5A Source/5A Sink, Split/Active Pull-down/Low O/Ps, 15-30V O/P, 2.25V-5.5V Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO5852SEVM .