Texas Instruments ISO3088

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3088.

Augswan

Datasheet34 pages4 years ago

Descriptions

Descriptions of Texas Instruments ISO3088 provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
ISOLATED 5-V FULL AND HALF-DUPLEX RS-485 TRANSCEIVERS
the iso3080 and iso3086 are isolated full-duplex differential line drivers and receivers while the iso3082 and iso3088 are isolated half-duplex differential line transceivers for tia/eia 485/422 applications. these devices are ideal for long transmission lines since the ground loop is broken to allow for a much larger common-mode voltage range. the symmetrical isolation barrier of the device is tested to provide 2500 vrms of isolation for 60s between the bus-line transceiver and the logic-level interface. any cabled i/o can be subjected to electrical noise transients from various sources. these noise transients can cause damage to the transceiver and/or near-by sensitive circuitry if they are of sufficient magnitude and duration. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.