Texas Instruments ISO124

the iso124 is a precision isolation amplifier incorporating a novel duty cycle modulation-demodulation technique. the...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124.

Texas Instruments

Datasheet19 pages18 years ago

Descriptions

Descriptions of Texas Instruments ISO124 provided by its distributors.

the iso124 is a precision isolation amplifier incorporating a novel duty cycle modulation-demodulation technique. the signal is transmitted digitally across a 2pf differential capacitive barrier. with digital modulation the barrier characteristics do not affect signal integrity resulting in excellent reliability and good high-frequency transient immunity across the barrier. both barrier capacitors are imbedded in the plastic body of the package. the iso124 is easy to use. no external components are required for operation. the key specifications are 0.010% max nonlinearity 50khz signal bandwidth and 200v/c vos drift. a power supply range of 4.5v to 18v and quiescent currents of 5. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.