Texas Instruments ISO1176

IC Dac 12 Bit V-out 16DIP

Price and Stock

Descriptions

Descriptions of Texas Instruments ISO1176 provided by its distributors.

IC DAC 12BIT V-OUT 16DIP
ISOLATED RS-485 PROFIBUS TRANSCEIVER
the iso1176 is an isolated differential line transceiver designed for use in profibus applications. the device is ideal for long transmission lines since the ground loop is broken to provide for operation with a much larger common mode voltage range. the symmetrical isolation barrier of each device is tested to provide 2500 vrms of isolation between the line transceiver and the logic level interface. the galvanically isolated differential bus transceiver is an integrated circuit designed for bi-directional data communication on multipoint bus-transmission lines. the transceiver combines a galvanically isolated differential line driver and differential input line receiver. the driver has an active-high enable with isolated enable-state output on the isode pin (pin 10) to facilitate direction control. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.