Texas Instruments ISO113

Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.02MHz Band Width, Hybrid, CDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO113.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages17 years ago
Technical Drawing2 pages25 years ago

Newark

Sierra IC

CAD Models

Download Texas Instruments ISO113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ISO113 provided by its distributors.

Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.02MHz Band Width, Hybrid, CDIP16
ROHS3Compliant EAR99 ISO113 Tube op amp amplifier circuit 9.52mm 90mA 15V 20kHz
Isolation Amplifier IC; No. of Amplifiers:1; Gain Non-Linearity Max:0.1%; Bandwidth Max:20kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):10V; Leaded Process Compatible:Yes; Package/Case:24-DIP RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO113.