Texas Instruments INA827EVM

INA827 Instrumentation Amplifier Evaluation Board
$ 63.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA827EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+3.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments INA827EVM provided by its distributors.

INA827 Instrumentation Amplifier Evaluation Board
EVALUATION MODULE, VOLTAGE AMP; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: INA827; Type de kit d'application: Amplificateur; Application Sous Type: Amplificateur d'instrumentation; Contenu du kit: Cart
EVALUATION MODULE, VOLTAGE AMP; Silicon Manufacturer:Texas Instruments INA827EVM; Silicon Core Number:INA827; Kit Application Type:Amplifier; Application Sub Type:Instrumentation Amplifier; Kit Contents:Evaluation Board INA827, User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Advanced Evaluation with Two Prototype Areas, Reference Voltage Source Flexibility

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA827EVM .