Texas Instruments INA333-HT

industry-standard gain equation: g = 1 + (100k/rg). the ina333 provides very low offset voltage (25 v at 25c g = 100)...

Price and Stock

Descriptions

Descriptions of Texas Instruments INA333-HT provided by its distributors.

industry-standard gain equation: g = 1 + (100k/rg). the ina333 provides very low offset voltage (25 v at 25c g = 100) excellent offset voltage drift (0.2 v
the ina333 is a low-power precision instrumentation amplifier offering excellent accuracy. the versatile 3-op amp design small size and low power make it ideal for a wide range of portable applications. a single external resistor sets any gain from 1 to 1000. the ina333 is designed to use an industry-standard gain equation: g = 1 + (100k/rg). the ina333 provides very low offset voltage (25 v at 25c g = 100) excellent offset voltage drift (0.2 v/c g = 100) and high common-mode rejection (100 db at 25c g = 10). it operates with power supplies as low as 1.8 v (0.9v) and quiescent current is only 50 aideal for battery-operated systems. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.