Texas Instruments INA322

the ina322 family is a series of low cost rail-to-rail output micropower cmos instrumentation amplifiers that offer...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA322.

Texas Instruments

Datasheet19 pages18 years ago

Descriptions

Descriptions of Texas Instruments INA322 provided by its distributors.

the ina322 family is a series of low cost rail-to-rail output micropower cmos instrumentation amplifiers that offer wide-range single-supply as well as bipolar-supply operation. the ina322 family provides low-cost low-noise amplification of differential signals with micropower current consumption of 40a. when shutdown the ina322 has a quiescent current of less than 1a. returning to normal operations within nanoseconds the shutdown feature makes the ina322 optimal for low-power battery or multiplexing applications. configured internally for 5v/v gain the ina322 offers exceptional flexibility with user-programmable external gain resistors. the ina322 reduces common-mode error over frequency and with cmrr remaining high up to 3khz line noise and line harmonics are rejected. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.