Texas Instruments INA220

the ina220 is a current shunt and power monitor with an two-wire interface. the ina220 monitors both shunt drop and...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

CAD Models

Download Texas Instruments INA220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments INA220 provided by its distributors.

the ina220 is a current shunt and power monitor with an two-wire interface. the ina220 monitors both shunt drop and...
the ina220 is a current shunt and power monitor with an two-wire interface. the ina220 monitors both shunt drop and supply voltage. a programmable calibration value combined with an internal multiplier enables direct readouts in amperes. an additional multiplying register calculates power in watts. the two-wire interface features 16 programmable addresses. the separate shunt input on the ina220 allows it to be used in systems with low-side sensing. the ina220 is available in two grades: a and b. the b grade version has higher accuracy and higher precision specifications. the ina220 senses across shunts on buses that can vary from 0v to 26v useful for low-side sensing or cpu power supplies. the device uses a single +3v to +5. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.