Texas Instruments INA188IDRJR

36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SON -40 to 125
$ 2.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA188IDRJR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-94.30%

CAD Models

Download Texas Instruments INA188IDRJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA188IDRJR provided by its distributors.

36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SON -40 to 125
INSTR AMP, TEXAS INSTRUMENTS INA188IDRJR; Available until stocks are exhausted
IC OPAMP ZERO-DRIFT 1 CIRC 8SON / Precision, Zero-Drift, Rail-to-Rail Out, High-Voltage Instrumentation Amplifier
INSTRUMENT AMPLIFIER, 130DB, 15KHZ, SON; No. of Amplifiers:1 Amplifier; Input Offset Voltage:25µV; Slew Rate:0.17V/µs; Bandwidth:15kHz; Supply Voltage Range:4V to 36V, ± 2V to ± 18V; Amplifier Case Style:SON; No. of Pins:8Pins; Amplifier Output:Rail to Rail; CMRR:130dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:INA188 Series; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA188IDRJR .