Texas Instruments INA170EA

1 40V 10μA VSSOP Bracket mounting,SMD mount 1.1mm(height)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA170EA.

element14 APAC

Datasheet13 pages15 years ago

CAD Models

Download Texas Instruments INA170EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments INA170EA provided by its distributors.

1 40V 10μA VSSOP Bracket mounting,SMD mount 1.1mm(height)
Integrated Circuit INA170/SO/INA170EA TEXAS INSTRUMENT SO8
High-Side, Bidirectional CURRENT SHUNT MONITOR
CURRENT SHUNT MONITOR, MSOP8, 170
CURRENT SHUNT MONITOR, MSOP8, 170; Quiescent Current:75µA; Bandwidth:400kHz; Polarisation:Bipolar; Sensor Case Style:MSOP; No. of Pins:8; Supply Voltage Range:2.7V to 40V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy:0.5%; Base Number:170; Gain dB Max:100dB; IC Generic Number:170; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Sensor / Transducer Type:Current; Supply Voltage Max:40V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA170EA .