Texas Instruments INA168

Line Receiver, 2 Func, 2 Rcvr, PDSO14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA168.

Texas Instruments

Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments INA168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments INA168 provided by its distributors.

Line Receiver, 2 Func, 2 Rcvr, PDSO14
the ina138 and ina168 are high-side unipolar current shunt monitors. wide input common-mode voltage range low quiescent current and tiny sot23 packaging enable use in a variety of applications. input common-mode and power-supply voltages are independent and can range from 2.7v to 36v for the ina138 and 2.7v to 60v for the ina168. quiescent current is only 25a which permits connecting the power supply to either side of the current measurement shunt with minimal error. the device converts a differential input voltage to a current output. this current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. although designed for current shunt measurement the circuit invites creative applications in measurement and level shifting. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.