Texas Instruments INA129

the ina128 and ina129 are low power general purpose instrumentation amplifiers offering excellent accuracy. the...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA129.

Texas Instruments

Datasheet18 pages18 years ago

CAD Models

Download Texas Instruments INA129 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments INA129 provided by its distributors.

the ina128 and ina129 are low power general purpose instrumentation amplifiers offering excellent accuracy. the...
the ina128 and ina129 are low power general purpose instrumentation amplifiers offering excellent accuracy. the versatile 3-op amp design and small size make them ideal for a wide range of applications. current-feedback input circuitry provides wide bandwidth even at high gain (200khz at g = 100). a single external resistor sets any gain from 1 to 10 000. the ina128 provides an industry-standard gain equation; the ina129 gain equation is compatible with the ad620. the ina128/ina129 is laser trimmed for very low offset voltage (50v) drift (0.5v/c) and high common-mode rejection (120db at g = 100). it operates with power supplies as low as 2.25v and quiescent current is only 700aideal for battery-operated systems. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.