Texas Instruments ICL7652P

High Precision , 5-µV offset, Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ICL7652P.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ICL7652P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsICL7652PE4
Precision Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2652CP
High precision, 1-µV offset, chopper-stabilized operational amplifier 8-PDIP
Texas InstrumentsTLC2652ACP
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments ICL7652P provided by its distributors.

High Precision , 5-µV offset, Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70
SP Amp Chopper Stabilization Single ±8V/16V 8-Pin PDIP Tube
1.5mA 3.1V/μs 94nV/rtHz 1.9MHz shutdown Rail to Rail 1 1 ±8V,16V 600μV 4pA Zero-Drift PDIP-8 Through hole mounting 5.08mm(height)
IC, OP AMP, PRECISION, PDIP8, 7652; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:1.9MHz; Slew Rate:3.1V/µs; Supply Voltage Range:1.9V to 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7652; Gain Bandwidth:1.9MHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Slew Rate:2.8V/µs; Supply Voltage Max:8V; Supply Voltage Min:1.9V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.