What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments EV2400

USB-Based PC Interface Board for Battery Fuel (Gas) Gauge Evaluation Module
$ 242.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments EV2400.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Texas Instruments EV2400 provided by its distributors.

USB-Based PC Interface Board for Battery Fuel (Gas) Gauge Evaluation Module
EVAL MODULE INTERFACE BOARD / MSP430F5529 USB 2.0 to SMBus Bridge Interface Evaluation Board
MSP430 ultra-low-power sensing & measurement MCUs, Texas Instruments smbus I2C
Interface Development Tools EV2400 Eval Mod Interface Board
Evaluation Module for MSP430F5529
Pc-Usb, Eval Module; Kit Application Type:Interface; Application Sub Type:Pc-Usb; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ev2400; Product Range:-; Kit Contents:Evaluation Module Ev2400, Usb Cable; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS EV2400

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV2400 .
  • EV2400.