Texas Instruments ESD204DQAR

11.5V 50W 5V 3.6V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ESD204DQAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Upverter

Augswan

LCSC

Inventory History

3 month trend:
+827%

CAD Models

Download Texas Instruments ESD204DQAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ESD204DQAR.

Descriptions

Descriptions of Texas Instruments ESD204DQAR provided by its distributors.

11.5V 50W 5V 3.6V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 50W, 3.6V V(RWM), Bidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 3.6V 10-Pin USON T/R
ESD Suppressor Low-Capacitance Single Bi-Direction 30kV 10-Pin USON T/R
Quad 0.55-pF, ±3.6-V, ±30-kV ESD protection diode with 5.5A surge rating for USB & HDMI 10-USON -40 to 125
3.6V Bidirectional 50W 5.5A 11.5V 5V UFDFN-10 SMD 550μm H
Transient Suppression Diode (TVS)
TVS DIODE 3.6VWM 11.5VC 10USON
4-CHANNEL LOW-CAPACITANCE SURGE
ESD DIODE, 5.5V, 50W, USON-10;
Esd Diode, 5.5V, 50W, Uson-10; Clamping Voltage Vc Max:8.5V; Diode Case Style:Uson; No. Of Pins:10Pins; Operating Voltage:5.5V; Power Dissipation Pd:50W; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS ESD204DQAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD204DQAR .