What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV8701EVM

DRV8701 Full Bridge Brushed DC Motor Gate Driver Evaluation Module
$ 67.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8701EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-3.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8701EVM.

Descriptions

Descriptions of Texas Instruments DRV8701EVM provided by its distributors.

DRV8701 Full Bridge Brushed DC Motor Gate Driver Evaluation Module
EVAL BOARD, DRV8701 DC MOTOR DRIVER; Application Sous Type: Moteur DC avec balais; Silicon Fabricant: Texas Instruments; Type de kit d'application: Gestion de l'alimentation - Contrôle des moteurs; Nombre de noyau de silici
EVAL BOARD, DRV8701 DC MOTOR DRIVER; Application Sub Type:DC Brushed Motor; Silicon Manufacturer:Texas Instruments DRV8701EVM; Kit Application Type:Power Management - Motor Control; Silicon Core Number:DRV8701, MSP430G2553; Kit Contents:Eval Board DRV8701; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Full Bridge DC Motor Driver, 15A Continuous/20A Peak O/P Current, 5.9V-45V Supply, User Friendly GUI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8701EVM .