Texas Instruments DRV592

the drv592 is a high-efficiency high-current h-bridge ideal for driving a wide variety of thermoelectric cooler...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV592.

Texas Instruments

Datasheet14 pages24 years ago

Descriptions

Descriptions of Texas Instruments DRV592 provided by its distributors.

the drv592 is a high-efficiency high-current h-bridge ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 v to 5.5 v. low output stage on-resistance significantly decreases power dissipation in the amplifier. the drv592 may be driven from any external pwm generator such as a dsp a microcontroller or a fpga. the frequency may vary from dc (i.e. on or off) to 1 mhz. the inputs are compatible with ttl logic levels. the drv592 is internally protected against thermal and current overloads. logic-level fault indicators signal when the junction temperature has reached approximately 130c to allow for system-level shutdown before the amplifiers internal thermal shutdown circuitry activates. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.