Texas Instruments DRV591

3-A High-efficiency Pwm Power Driver
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV591.

Texas Instruments

Datasheet19 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DRV591 provided by its distributors.

3-A HIGH-EFFICIENCY PWM POWER DRIVER
the drv591 is a high-efficiency high-current power amplifier ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 v to 5.5 v. pwm operation and low output stage on-resistance significantly decrease power dissipation in the amplifier. the drv591 is internally protected against thermal and current overloads. logic-level fault indicators signal when the junction temperature has reached approximately 130c to allow for system-level shutdown before the amplifiers internal thermal shutdown circuitry activates. the fault indicators also signal when an over-current event has occurred. if the over-current circuitry is tripped the drv591 automatically resets (see application information section for more details). view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.