What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DP83849CVS

Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83849CVS.

Farnell

Datasheet100 pages14 years ago
Datasheet98 pages18 years ago
Datasheet96 pages19 years ago

iiiC

CAD Models

Download Texas Instruments DP83849CVS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments DP83849CVS provided by its distributors.

Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
PHYTER DUAL COMMERCIAL TEMPERATURE DUAL PORT 10/100 MB/S ETHERNET PHYSICAL LAYER TRANSCEIVER Ethernet Transceiver, 2-Trnsvr, CMOS, PQFP80
IC,SM DUAL 10-100 PHY TRANSCEIVERIC,SM DUAL 10-100 PHY TRANSCEIVER; BANDWIDTH:25MHZ; TEMP, OP. MAX:70(DEGREE C); TEMP, OP. MIN:0(DEGREE C); PINS, NO. OF:80; CASE STYLE:TQFP; BASE NUMBER:83849; TEMPERATURE RANGE, IC:COMME RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83849CVS.