Texas Instruments DP83848VYB

Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848VYB.

Farnell

Datasheet78 pages14 years ago

National Semiconductor

Augswan

element14 APAC

iiiC

CAD Models

Download Texas Instruments DP83848VYB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments DP83848VYB provided by its distributors.

Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
Industrial Controls and Factory Automation
TRANSCEIVER, ENET PHY, 10/100, 48LQFP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u; Interface Type:MII Serial, RMII; Supply Current:92mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:LQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Base Number:83848; Interface:MII; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Transceivers:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.