Texas Instruments DAC8574

the dac8574 is a low-power quad channel 16-bit buffered voltage output dac. its on-chip precision output amplifier...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8574.

Texas Instruments

Datasheet43 pages18 years ago

Descriptions

Descriptions of Texas Instruments DAC8574 provided by its distributors.

the dac8574 is a low-power quad channel 16-bit buffered voltage output dac. its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. the dac8574 utilizes an ic compatible two wire serial interface supporting high-speed interface mode with address support of up to sixteen dac8574s for a total of 64 channels on the bus. the dac8574 requires an external reference voltage to set the output range of the dac. the dac8574 incorporates a power-on-reset circuit that ensures that the dac output powers up at zero volts and remains there until a valid write takes place to the device. the dac8574 contains a power-down feature accessed via the internal control register that reduces the current consumption of the device to 200na at 5v. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.