Texas Instruments DAC8571

the dac8571 is a small low-power 16-bit voltage output dac with an i2c compatible two-wire serial interface. its...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8571.

Texas Instruments

Datasheet30 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DAC8571 provided by its distributors.

the dac8571 is a small low-power 16-bit voltage output dac with an i2c compatible two-wire serial interface. its on-chip precision output amplifier allows rail-to-rail output swing and settles within 10 microseconds. the dac8571 architecture is 16-bit monotonic and factory trimming typically achieves 4 mv absolute accuracy at all codes. the dac8571 requires an external reference voltage to set its output voltage range. the low power consumption and small size of this part make it ideally suited to portable battery operated equipment. the power consumption is typically 800 w at vdd = 5 v reducing to 1 win power-down mode. the dac8571 incorporates a 2-wire i2c interface. standard fast and high-speed modes of i2c operation are all supported up to 3. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.