Texas Instruments DAC8534

the dac8534 is a quad channel 16-bit digital-to-analog converter (dac) offering low-power operation and a flexible...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8534.

Texas Instruments

Datasheet23 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DAC8534 provided by its distributors.

the dac8534 is a quad channel 16-bit digital-to-analog converter (dac) offering low-power operation and a flexible serial host interface. each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7v to 5.5v. the device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30mhz for iovdd = 5v. the dac8534 requires an external reference voltage to set the output range of each dac channel. also incorporated into the device is a power-on reset circuit which ensures that the dac outputs power up at zero-scale and remain there until a valid write takes place. the dac8534 provides a per channel power-down feature accessed over the serial interface that reduces the current consumption to 200na per channel at 5v. view all in datasheet device uses portable instrumentation closed-loop servo-control process control data acquisition systems programmable attenuation pc peripherals powerpad is a trademark of texas instruments. all other trademarks are the property of their respective owners.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.