Texas Instruments DAC7641

the dac7641 is a 16-bit voltage output digital-to-analog converter (dac) with guaranteed 15-bit monotonic performance...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7641.

Texas Instruments

Datasheet22 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DAC7641 provided by its distributors.

the dac7641 is a 16-bit voltage output digital-to-analog converter (dac) with guaranteed 15-bit monotonic performance over the specified temperature range. it accepts 16-bit parallel input data has double-buffered dac input logic (allowing asynchronous update) and provides a readback mode of the internal input registers. programmable asynchronous reset clears all registers to a mid-scale code of 8000h or to a zero-scale of 0000h. the dac7641 can operate from a single +5v supply or from +5v and -5v supplies. low power and small size per dac make the dac7641 ideal for automatic test equipment dac-per-pin programmers data acquisition systems and closed-loop servo-control. the dac7641 is available in a tqfp-32 package and offers guaranteed specifications over the 40c to +85c temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.