Texas Instruments DAC7632

the dac7632 is a 16-bit dual channel voltage output digital-to-analog converter (dac) which provides 15-bit monotonic...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632.

Texas Instruments

Datasheet24 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DAC7632 provided by its distributors.

the dac7632 is a 16-bit dual channel voltage output digital-to-analog converter (dac) which provides 15-bit monotonic performance over the specified temperature range. the device accepts 24-bit serial input data has double-buffered dac input logic (allowing simultaneous update of both dacs) and provides a serial data output for daisy-chaining multiple devices. a programmable asynchronous reset clears all registers to a mid-scale code of 8000h or to a zero-scale code of 0000h. the dac7632 can operate from a single +5v supply or from +5v and 5v supplies providing an output range of 0v to +2.5v or 2.5v to +2.5v respectively. low power and small size per dac make the dac7632 ideal for industrial process control data acquisition systems and closed-loop servo-control. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.