Texas Instruments DAC7571

the dac7571 is a low-power single channel 12-bit buffered voltage output dac. its on-chip precision output amplifier...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7571.

Texas Instruments

Datasheet23 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DAC7571 provided by its distributors.

the dac7571 is a low-power single channel 12-bit buffered voltage output dac. its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. the dac7571 utilizes an i2c compatible two wire serial interface that operates at clock rates up to 3.4 mbps with address support of up to two dac7571s on the same data bus. the output voltage range of the dac is set to vdd. the dac7571 incorporates a power-on-reset circuit that ensures that the dac output powers up at zero volts and remains there until a valid write to the device takes place. the dac7571 contains a power-down feature accessed via the internal control register that reduces the current consumption of the device to 50 na at 5 v. the low power consumption of this part in normal operation makes it ideally suited for portable battery operated equipment. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.