Descriptions of Texas Instruments DAC7311 provided by its distributors.
the dac5311 (8-bit) dac6311 (10-bit) and dac7311 (12-bit) are low-power single-channel voltage output digital-to-analog converters (dac). they are monotonic by design and provide excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. all devices use a versatile 3-wire serial interface that operates at clock rates of up to 50mhz and is compatible with standard spi qspi microwire and digital signal processor (dsp) interfaces. all devices use an external power supply as a reference voltage to set the output range. the devices incorporate a power-on reset (por) circuit that ensures the dac output powers up at 0v and remains there until a valid write to the device occurs. view all in datasheet
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: