Texas Instruments DAC6573

the dac6573 is a low-power quad channel 10-bit buffered voltage output dac. its on-chip precision output amplifier...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6573.

Texas Instruments

Datasheet33 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments DAC6573 provided by its distributors.

the dac6573 is a low-power quad channel 10-bit buffered voltage output dac. its on-chip precision output amplifier allows rail-to-rail output swing. the dac6573 utilizes an i2c compatible two wire serial interface supporting high-speed interface mode with address support of up to sixteen dac6573s for a total of 64 channels on the bus. the dac6573 requires an external reference voltage to set the output range of the dac. the dac6573 incorporates a power-on-reset circuit that ensures that the dac output powers up at zero volts and remains there until a valid write takes place in the device. the dac6573 contains a power-down feature accessed via the internal control register that reduces the current consumption of the device to 200 na at 5 v. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.