Texas Instruments DAC2904

the dac2904 is a monolithic 14-bit dual-channel high-speed digital-to-analog converter (dac) and is optimized to...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2904.

Texas Instruments

Datasheet21 pages18 years ago

Descriptions

Descriptions of Texas Instruments DAC2904 provided by its distributors.

the dac2904 is a monolithic 14-bit dual-channel high-speed digital-to-analog converter (dac) and is optimized to provide high dynamic performance while dissipating only 310mw. operating with high update rates of up to 125msps the dac2904 offers exceptional dynamic performance and enables the generation of very-high output frequencies suitable for direct if applications. the dac2904 has been optimized for communications applications in which separate i and q data are processed while maintaining tight-gain and offset matching. each dac has a high-impedance differential-current output suitable for single-ended or differential analog-output configurations. the dac2904 combines high dynamic performance with a high update rate to create a cost-effective solution for a wide variety of waveform-synthesis applications: pin compatibility between family members provides 10-bit (dac2900) 12-bit (dac2902) and 14-bit (dac2904) resolution. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.