Texas Instruments CSD18504KCS

40-V, N channel NexFET™ power MOSFET, single TO-220, 7 mOhm 3-TO-220 -55 to 175
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18504KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet11 pages11 years ago
Datasheet8 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+164%

CAD Models

Download Texas Instruments CSD18504KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTP85N3LH5
N-channel 30 V, 0.0042 Ohm , 80 A, TO-220; Power MOSFETs
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
STMicroelectronicsSTP75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 Tube
Transistor MOSFET N-CH 40V 80A 3-Pin TO-220 Tube
Trans MOSFET N-CH 40V 70A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments CSD18504KCS provided by its distributors.

40-V, N channel NexFET™ power MOSFET, single TO-220, 7 mOhm 3-TO-220 -55 to 175
Trans MOSFET N-CH Si 40V 100A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 89A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220
115W(Tc) 20V 2.3V@ 250µA 25nC@ 10 V 1individualNChannel 40V 7mΩ@ 40A,10V 53A,100A 1.8nF@20V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.51mm
MOSFET, N-CH, 40V, 100A, 3-TO220; Polarité transistor: Canal N; Courant de drain Id: 100A; Tension Vds max..: 40V; Résistance Rds(on): 0.0055ohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.9V; Dissipation de puissance P
MOSFET, N-CH, 40V, 100A, 3-TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0055ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Dissipation Pd:93W; Transistor Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18504KCS .