Texas Instruments CSD13385F5T

12-V, N channel NexFET™ power MOSFET, single LGA 0.8 mm x 1.5 mm, 19 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13385F5T.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments CSD13385F5T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments CSD13385F5T provided by its distributors.

12-V, N channel NexFET™ power MOSFET, single LGA 0.8 mm x 1.5 mm, 19 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
500mW(Ta) 8V 1.2V@ 250µA 5nC@ 4.5 V 1individualNChannel 12V 19mΩ@ 900mA,4.5V 4.3A 674pF@6V PICOSTAR-3 SMD mount 1.53mm*770μm*350μm
MOSFET, N-CH, 12V, 7.1A, PICOSTAR; Polarité transistor: Canal N; Courant de drain Id: 7.1A; Tension Vds max..: 12V; Résistance Rds(on): 0.015ohm; Tension, mesure Rds: 4.5V; Tension de seuil Vgs: 800mV; Dissipation de puissance
Mosfet, N-Ch, 12V, 7.1A, Picostar; Transistor Polarity:N Channel; Continuous Drain Current Id:7.1A; Drain Source Voltage Vds:12V; On Resistance Rds(On):0.015Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:800Mv; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD13385F5T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD13385F5T .