Texas Instruments CDCV857BDGGG4

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV857BDGGG4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet2 pages22 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CDCV857BDGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCDCV857BIDGG
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
Texas InstrumentsCDCV857BIDGGR
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP T/R
Texas InstrumentsCDCV857BIDGGG4
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCV857BDGGG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
2.5 V Phase Lock Loop DD Clock Driver 48-TSSOP 0 to 70
857 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO48
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:200MHz; No. of Outputs:10; Supply Current:280mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.