Descriptions of Texas Instruments CDCS503 provided by its distributors.
the cdcs503 is a spread spectrum capable lvcmos input clock buffer with selectable frequency multiplication. it shares major functionality with the cdcs502 but utilizes a lvcmos input stage instead of the crystal input stage of the cdcs502. also an output enable pin has been added to the cdcs503. the device accepts a 3.3v lvcmos signal at the input. the input signal is processed by a pll whose output frequency is either equal to the input frequency or multiplied by the factor of 4. the pll is also able to spread the clock signal by 0% 0.5% 1% or 2% centered around the output clock frequency with a triangular modulation. by this the device can generate output frequencies between 8mhz and 108mhz with or without ssc. view all in datasheet
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: