Texas Instruments CDCS502

the cdcs502 is a spread spectrum capable fundamental mode crystal oscillator with selectable frequency...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments CDCS502 provided by its distributors.

the cdcs502 is a spread spectrum capable fundamental mode crystal oscillator with selectable frequency multiplication. it features an advanced gain controlled fundamental mode crystal oscillator stage with a built-in load capacitance of 10pf. this oscillator stage accepts crystals from 8mhz to 32mhz with an esr of up to 180?. the stage can be used with crystals with power dissipation of 50w and up. the input signal is processed by a pll whose output frequency is either equal to the input frequency or multiplied by the factor of 4. the pll is also able to spread the clock signal by 0% 0.5% 1% or 2% centered around the output clock frequency with an triangular modulation. by this the device can generate output frequencies between 8mhz and 108mhz with or without ssc from a fundamental mode crystal. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.