Texas Instruments CDCLVP1204EVM

Evaluation Board For Two LVPECL Output, High-Performance Clock Buffer
$ 185.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1204EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-46.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsCDCLVP1102EVM
Evaluation Board For Two LVPECL Output, High-Performance Clock Buffer
Texas InstrumentsCDCLVP1212EVM
Evaluation Board For 12 LVPECL Output, High-Performance Clock Buffer
Texas InstrumentsCDCLVP2102EVM
Evaluation Board For Four LVPECL Output, High-Performance Clock Buffer

Descriptions

Descriptions of Texas Instruments CDCLVP1204EVM provided by its distributors.

Evaluation Board For Two LVPECL Output, High-Performance Clock Buffer
EVALUATION MODULE, CLOCK & TIMING; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CDCLVP1204; Type de kit d'application: Horloge et Temporisation; Application Sous Type: Buffer d'horloge; Contenu du kit: C
EVALUATION MODULE, CLOCK & TIMING; Silicon Manufacturer:Texas Instruments CDCLVP1204EVM; Silicon Core Number:CDCLVP1204; Kit Application Type:Clock & Timing; Application Sub Type:Clock Buffer; Kit Contents:Board Only; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Control Pins Configurable Through Jumpers, Fast Configuration, Easy Device Setup

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVP1204EVM .