Texas Instruments CDCLVP111

the cdclvp111 clock driver distributes one differential clock pair of lvpecl input (clk0 clk1) to ten pairs of...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP111.

Augswan

Datasheet33 pages4 years ago

Descriptions

Descriptions of Texas Instruments CDCLVP111 provided by its distributors.

the cdclvp111 clock driver distributes one differential clock pair of lvpecl input (clk0 clk1) to ten pairs of differential lvpecl clock (q0 q9) outputs with minimum skew for clock distribution. the cdclvp111 can accept two clock sources into an input multiplexer. the cdclvp111 is specifically designed for driving 50- transmission lines. when an output pin is not used leaving it open is recommended to reduce power consumption. if only one of the output pins from a differential pair is used the other output pin must be identically terminated to 50 . the vbb reference voltage output is used if single-ended input operation is required. in this case the vbb pin should be connected to clk0 and bypassed to gnd via a 10-nf capacitor. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.