Texas Instruments CDCLVD2104

the cdclvd2104 clock buffer distributes two clock inputs (in0 in1) to a total of 8 pairs of differential lvds clock...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments CDCLVD2104 provided by its distributors.

the cdclvd2104 clock buffer distributes two clock inputs (in0 in1) to a total of 8 pairs of differential lvds clock outputs (out0 out7). each buffer block consists of one input and 4 lvds outputs. the inputs can either be lvds lvpecl or lvcmos. the cdclvd2104 is specifically designed for driving 50- transmission lines. if the input is in single ended mode the appropriate bias voltage (vac_ref) should be applied to the unused negative input pin. using the control pin (en) outputs can be either disabled or enabled. if the en pin is left open two buffers with all outputs are enabled if switched to a logical "0" both buffers with all outputs are disabled (static logical 0) if switched to a logical "1" one buffer with four outputs is disabled and another buffer with four outputs is enabled. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.