Texas Instruments CDCLVC1112

the cdclvc11xx is a modular high-performance low-skew general purpose clock buffer family from texas instruments. the...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments CDCLVC1112 provided by its distributors.

the cdclvc11xx is a modular high-performance low-skew general purpose clock buffer family from texas instruments. the whole family is designed with a modular approach in mind. it is intended to round up tis series of lvcmos clock generators. there are 7 different fan-out variations 1:2 to 1:12 available. all of the devices are pin compatible to each other for easy handling. all family members share the same high performing characteristics like low additive jitter low skew and wide operating temperature range. the cdclvc11xx supports an asynchronous output enable control (1g) which switches the outputs into a low state when 1g is low. also versions with synchronized enable control for glitch free switching and three-state outputs are planned in future device options. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.