Texas Instruments CDC536

the cdc536 is a high-performance low-skew low-jitter clock driver. it uses a phase-lock loop (pll) to precisely align...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC536.

Texas Instruments

Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Texas Instruments CDC536 provided by its distributors.

the cdc536 is a high-performance low-skew low-jitter clock driver. it uses a phase-lock loop (pll) to precisely align in both frequency and phase the clock output signals to the clock input (clkin) signal. it is specifically designed for use with synchronous drams and popular microprocessors operating at speeds from 50 mhz to 100 mhz or down to 25 mhz on outputs configured as half-frequency outputs. the cdc536 operates at 3.3-v vcc and is designed to drive a 50-w transmission line. the feedback input (fbin) is used to synchronize the output clocks in frequency and phase to the input clock (clkin). one of the six output clocks must be fed back to fbin for the pll to maintain synchronization between clkin and the outputs. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.