Texas Instruments CDC2516

the cdc2516 is a high-performance low-skew low-jitter phase-lock loop (pll) clock driver. it uses a pll to precisely...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2516.

Texas Instruments

Datasheet15 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments CDC2516 provided by its distributors.

the cdc2516 is a high-performance low-skew low-jitter phase-lock loop (pll) clock driver. it uses a pll to precisely align in both frequency and phase the feedback output (fbout) to the clock (clk) input signal. it is specifically designed for use with synchronous drams. the cdc2516 operates at 3.3-v vcc and provides integrated series-damping resistors that make it ideal for driving point-to-point loads. four banks of four outputs provide 16 low-skew low-jitter copies of the input clock. output signal duty cycles are adjusted to 50 percent independent of the duty cycle at the input clock. each bank of outputs can be enabled or disabled separately via the 1g 2g 3g and 4g control inputs. when the g inputs are high the outputs switch in phase and frequency with clk; when the g inputs are low the outputs are disabled to the logic-low state. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.