Texas Instruments CD74ACT139

the act139 devices are dual 2-line to 4-line decoders/demultiplexers designed for 4.5-v to 5.5-v vcc operation. these...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT139.

Texas Instruments

Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments CD74ACT139 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments CD74ACT139 provided by its distributors.

the act139 devices are dual 2-line to 4-line decoders/demultiplexers designed for 4.5-v to 5.5-v vcc operation. these devices are designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. in high-performance memory systems these decoders can be used to minimize the effects of system decoding. when used with high-speed memories utilizing a fast enable circuit the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. this means that the effective system delay introduced by the decoders is negligible. the active-low enable (g)\ input can be used as a data line in demultiplexing applications. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.