Texas Instruments CD74ACT138

the act138 decoders/demultiplexers are designed for high-performance memory-decoding and data-routing applications...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT138.

Texas Instruments

Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments CD74ACT138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments CD74ACT138 provided by its distributors.

the act138 decoders/demultiplexers are designed for high-performance memory-decoding and data-routing applications that require very short propagation-delay times. in high-performance memory systems these decoders can be used to minimize the effects of system decoding. when employed with high-speed memories utilizing a fast enable circuit the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. this means that the effective system delay introduced by the decoders is negligible. the conditions at the binary-select inputs and the three enable inputs select one of eight output lines. two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.