RF/ IF Transmitters & Receiver IC; Transmitting Current:19.4mA; Data Rate:500Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:FSK, GFSK, MSK, OOK; RFID IC Type:QFN; No. of Pins:16; Supply Voltage Range:1.8V to 3.6V ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TI Texas Instruments
TEXAS INSTRUM
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: