Texas Instruments CALVCH16827MDLREP

Enhanced Product 20-Bit Buffer/Driver With 3-State Outputs 56-SSOP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CALVCH16827MDLREP.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments CALVCH16827MDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments CALVCH16827MDLREP provided by its distributors.

Enhanced Product 20-Bit Buffer/Driver With 3-State Outputs 56-SSOP -55 to 125
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R
ALVC/VCX/A SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO56
IC BUFF/DVR TRI-ST 20BIT 56SSOP
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:1.65V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-55°C to +125°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.