Texas Instruments BQ4847YMT

Real Time Clock Parallel Clock/Calendar/Supervisor 28-Pin DIP Module

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4847YMT.

Texas Instruments

Datasheet7 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Datasheet6 pages19 years ago
Technical Drawing2 pages25 years ago

Mouser

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments BQ4847YMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments BQ4847YMT provided by its distributors.

Real Time Clock Parallel Clock/Calendar/Supervisor 28-Pin DIP Module
RTC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-DIP MODULE 0 to 70
28-DIP Module (0.61 15.49mm) BQ4847 Alarm Daylight Savings Leap Year Supervisor Watchdog Timer Parallel rtc clock circuit 4.5V~5.5V 38.8mm 0C~70C SECONDS
Real Time Clock IC; Date Format:BCD; Time Format:BCD; Clock IC Type:RTC; Interface Type:Parallel; Supply Voltage Range:5V; Digital IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.