Texas Instruments BQ29405DCT3

Voltage Protection for 2, 3, or 4 Cell LiIon Batteries (2nd Lev Protection) 8-SM8 -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29405DCT3.

element14 APAC

Datasheet16 pages11 years ago
Datasheet16 pages10 years ago

Texas Instruments

Mouser

Farnell

Newark

CAD Models

Download Texas Instruments BQ29405DCT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsBQ29412DCT3R
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SSOP -40 to 110
Texas InstrumentsBQ29410DCTT
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SSOP -40 to 110
Texas InstrumentsBQ29400DCT3
Battery Protection Li-Ion 4.35V 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments BQ29405DCT3 provided by its distributors.

Voltage Protection for 2, 3, or 4 Cell LiIon Batteries (2nd Lev Protection) 8-SM8 -25 to 85
Battery Protection Li-Ion 4.65V 8-Pin SSOP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, BATTERY PROTECTION, LI ION, SM8; Battery Type:Li-Ion; Battery Protection:Over Voltage; No. of Batteries:4; Shutdown Current:2µA; Supply Voltage Range:4V to 25V; Battery IC Case Style:SM8; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:29405; Battery Management Function:Protector; Battery Protection:Over Voltage; Input Voltage Max:25V; No. of Series Cells:4; Output Voltage Max:4.65V; Package / Case:SOIC; Supply Voltage Max:25V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.